



0989825055 | |
|---|---|
DigiKey Part Number | 900-0989825055-ND |
Manufacturer | |
Manufacturer Product Number | 0989825055 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.85300 | kr.18.53 |
| 25 | kr.1.73600 | kr.43.40 |
| 50 | kr.1.65380 | kr.82.69 |
| 100 | kr.1.57460 | kr.157.46 |
| 250 | kr.1.47568 | kr.368.92 |
| 500 | kr.1.40508 | kr.702.54 |
| 1.000 | kr.1.33795 | kr.1,337.95 |
| 2.500 | kr.1.25411 | kr.3,135.28 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

