MFG_ECS-CRYSTAL-2SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-CDX-1128

DigiKey Part Number
XC2190TR-ND - Tape & Reel (TR)
XC2190CT-ND - Cut Tape (CT)
XC2190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-CDX-1128
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-CDX-1128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.4.17900kr.41.79
25kr.3.95280kr.98.82
50kr.3.78880kr.189.44
100kr.3.63200kr.363.20
250kr.3.43448kr.858.62
500kr.3.21396kr.1,606.98
1.000kr.3.15610kr.3,156.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56407kr.7,692.21
6.000kr.2.52843kr.15,170.58
9.000kr.2.49393kr.22,445.37
15.000kr.2.48470kr.37,270.50
21.000kr.2.47914kr.52,061.94
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000