




R30-3001802 | |
|---|---|
DigiKey Part Number | 952-1508-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001802 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3001802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 5 | kr.4.93800 | kr.24.69 |
| 10 | kr.4.59700 | kr.45.97 |
| 25 | kr.4.20280 | kr.105.07 |
| 50 | kr.3.94420 | kr.197.21 |
| 100 | kr.3.71400 | kr.371.40 |
| 300 | kr.3.39720 | kr.1,019.16 |
| 500 | kr.3.26812 | kr.1,634.06 |
| 1.000 | kr.3.10903 | kr.3,109.03 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

