
0784950001 | |
|---|---|
DigiKey Part Number | WM4558-ND |
Manufacturer | |
Manufacturer Product Number | 0784950001 |
Description | CONN MICRO SAS RCPT 50P SLD R/A |
Customer Reference | |
Detailed Description | 50 (25 x 2) Position SAS, Micro Receptacle, Stacked Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0784950001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle, Stacked | |
Connector Type | SAS, Micro | |
Number of Positions | 50 (25 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

