0783200001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.21.76777
Datasheet
16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle
783200001
783200001

0783200001

DigiKey Part Number
WM6352-ND
Manufacturer
Manufacturer Product Number
0783200001
Description
CONN MICRO SATA RCPT 16P R/A SMD
Customer Reference
Detailed Description
16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0783200001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA, Micro
Number of Positions
16
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes