



0782131044 | |
|---|---|
DigiKey Part Number | WM10832-ND |
Manufacturer | |
Manufacturer Product Number | 0782131044 |
Description | CONN HEADER POWER 4POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power |
EDA/CAD Models | 0782131044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.62000 | kr.111.62 |
| 10 | kr.94.84900 | kr.948.49 |
| 25 | kr.88.90640 | kr.2,222.66 |
| 50 | kr.84.66260 | kr.4,233.13 |
| 100 | kr.80.62320 | kr.8,062.32 |
| 384 | kr.73.32745 | kr.28,157.74 |
| 768 | kr.69.83240 | kr.53,631.28 |
| Unit Price without VAT: | kr.111.62000 |
|---|---|
| Unit Price with VAT: | kr.139.52500 |

