Connector Header Surface Mount 3 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.047" (1.20mm)
781710003
781710003
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0781710003

DigiKey Part Number
WM5409TR-ND - Tape & Reel (TR)
WM5409CT-ND - Cut Tape (CT)
WM5409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781710003
Description
CONN HEADER SMD 3POS 1.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0781710003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.96100kr.19.61
100kr.1.66670kr.166.67
500kr.1.48738kr.743.69
1.000kr.1.41627kr.1,416.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.39264kr.6,266.88
9.000kr.1.32617kr.11,935.53
13.500kr.1.28878kr.17,398.53
22.500kr.1.24319kr.27,971.78
31.500kr.1.21405kr.38,242.58
45.000kr.1.18391kr.53,275.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750