
0781273020 | |
|---|---|
DigiKey Part Number | 900-0781273020TR-ND - Tape & Reel (TR) 900-0781273020CT-ND - Cut Tape (CT) 900-0781273020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781273020 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781273020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.12.01800 | kr.120.18 |
| 25 | kr.11.26040 | kr.281.51 |
| 50 | kr.10.72260 | kr.536.13 |
| 100 | kr.10.21020 | kr.1,021.02 |
| 250 | kr.9.57040 | kr.2,392.60 |
| 500 | kr.9.11362 | kr.4,556.81 |
| 1.000 | kr.8.80357 | kr.8,803.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.03782 | kr.18,075.64 |
| 4.000 | kr.8.60678 | kr.34,427.12 |
| 6.000 | kr.8.36434 | kr.50,186.04 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |





