
0781271220 | |
|---|---|
DigiKey Part Number | 900-0781271220TR-ND - Tape & Reel (TR) 900-0781271220CT-ND - Cut Tape (CT) 900-0781271220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271220 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.26600 | kr.72.66 |
| 25 | kr.6.10840 | kr.152.71 |
| 50 | kr.6.06480 | kr.303.24 |
| 100 | kr.5.98500 | kr.598.50 |
| 250 | kr.5.89708 | kr.1,474.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.76974 | kr.11,539.48 |
| 4.000 | kr.5.49453 | kr.21,978.12 |
| 6.000 | kr.5.33972 | kr.32,038.32 |
| 10.000 | kr.5.15089 | kr.51,508.90 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |







