76 (38 x 2) Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
768710008
768710008

0768710008

DigiKey Part Number
WM17675-ND
Manufacturer
Manufacturer Product Number
0768710008
Description
CONN QSFP CAGE 2X1 76POS R/A
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP Cage, Ganged (2 x 1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0768710008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage, Ganged (2 x 1)
Connector Type
QSFP
Number of Positions
76 (38 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.