250 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0762910250

DigiKey Part Number
WM6387-ND
Manufacturer
Manufacturer Product Number
0762910250
Description
CONN EDGE DUAL FML 250POS 0.030
Customer Reference
Detailed Description
250 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0762910250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
250
Card Thickness
0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Number of Rows
2
Pitch
0.030" (0.76mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.