


0761703026 | |
|---|---|
DigiKey Part Number | WM23565-ND |
Manufacturer | |
Manufacturer Product Number | 0761703026 |
Description | CONN RCPT IMPACT 144POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761703026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Left | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Differential Pairs | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.40000 | kr.166.40 |
| 10 | kr.141.40200 | kr.1,414.02 |
| 25 | kr.132.54640 | kr.3,313.66 |
| 50 | kr.126.22340 | kr.6,311.17 |
| 147 | kr.116.98156 | kr.17,196.29 |
| 294 | kr.111.40507 | kr.32,753.09 |
| 588 | kr.106.73284 | kr.62,758.91 |
| Unit Price without VAT: | kr.166.40000 |
|---|---|
| Unit Price with VAT: | kr.208.00000 |


