


0761605026 | |
|---|---|
DigiKey Part Number | 0761605026-ND |
Manufacturer | |
Manufacturer Product Number | 0761605026 |
Description | CONN RCPT IMPACT 192POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0761605026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Right | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 12 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 64 Differential Pairs | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.54000 | kr.233.54 |
| 10 | kr.198.50700 | kr.1,985.07 |
| 25 | kr.186.07920 | kr.4,651.98 |
| 50 | kr.177.20180 | kr.8,860.09 |
| 126 | kr.166.02563 | kr.20,919.23 |
| 252 | kr.158.11091 | kr.39,843.95 |
| Unit Price without VAT: | kr.233.54000 |
|---|---|
| Unit Price with VAT: | kr.291.92500 |

