




0760935001 | |
|---|---|
DigiKey Part Number | WM2176-ND |
Manufacturer | |
Manufacturer Product Number | 0760935001 |
Description | CONN SFP+ RCP W/CAGE 2X5 200P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 (20 x 10) Position SFP+ Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760935001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x5) | |
Connector Type | SFP+ | |
Number of Positions | 200 (20 x 10) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,115.73000 | kr.1,115.73 |
| 10 | kr.948.46400 | kr.9,484.64 |
| 25 | kr.889.15320 | kr.22,228.83 |
| 50 | kr.855.26980 | kr.42,763.49 |
| Unit Price without VAT: | kr.1,115.73000 |
|---|---|
| Unit Price with VAT: | kr.1,394.66250 |

