



0760925001 | |
|---|---|
DigiKey Part Number | WM2175-ND |
Manufacturer | |
Manufacturer Product Number | 0760925001 |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760925001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.861.88000 | kr.861.88 |
| 10 | kr.732.67300 | kr.7,326.73 |
| 40 | kr.664.47450 | kr.26,578.98 |
| 80 | kr.632.80850 | kr.50,624.68 |
| Unit Price without VAT: | kr.861.88000 |
|---|---|
| Unit Price with VAT: | kr.1,077.35000 |

