Image for 0760111103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760111103

DigiKey Part Number
900-0760111103-ND
Manufacturer
Manufacturer Product Number
0760111103
Description
CONN HEADER I-TRAC 140POS PCB
Customer Reference
Detailed Description
140 Connector Header, Male Pins Through Hole, Right Angle Black I-Trac
Datasheet
 Datasheet
EDA/CAD Models
0760111103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Coplanar, Daughtercard
Connector Type
Header, Male Pins
Connector Style
I-Trac
Number of Positions
140
Number of Positions Loaded
All
Pitch
-
Number of Rows
7
Number of Columns
10
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
85°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.