170 Position Female Connector Advanced Mezzanine Card B+, MicroTCA Gold 0.030" (0.76mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0758000001

DigiKey Part Number
WM17218-ND
Manufacturer
Manufacturer Product Number
0758000001
Description
CONN AMC B+ FEMALE 170POS 0.030
Customer Reference
Detailed Description
170 Position Female Connector Advanced Mezzanine Card B+, MicroTCA Gold 0.030" (0.76mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0758000001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Advanced Mezzanine Card B+, MicroTCA
Gender
Female
Number of Positions/Bay/Row
85
Number of Positions
170
Card Thickness
0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Number of Rows
2
Pitch
0.030" (0.76mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8In Stock
Ships from WEC