Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0751020097

DigiKey Part Number
WM50023-40-ND
Manufacturer
Manufacturer Product Number
0751020097
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0751020097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.187" (4.75mm)
Packaging
Bulk
Overall Contact Length
0.517" (13.13mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Press-Fit, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 250
Unit Price: kr.230.90000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 6POS 2.54MM
In-Stock: 828
Unit Price: kr.36.20000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 10POS 2.54MM
In-Stock: 5908
Unit Price: kr.50.78000