



0749603018 | |
|---|---|
DigiKey Part Number  | WM1158TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0749603018  | 
Description  | CONN D-TYPE RCPT 18P SMD R/A SLD  | 
Customer Reference  | |
Detailed Description  | 18 Position D-Type Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0749603018 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 0.050 Pitch x 0.065 Row to Row  | |
Contact Type  | Signal  | |
Flange Feature  | Housing/Shell (4-40)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 15.0µin (0.38µm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 1.5A  | |
Backset Spacing  | -  | |
Features  | Board Lock, Shielded  | |
Voltage Rating  | 40V  | |
Color  | Black  | |
Contact Form  | -  | |
Dielectric Material  | Polymer, Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -20°C ~ 85°C  | |
Base Product Number  | 

