
0747540610 | |
|---|---|
DigiKey Part Number | 0747540610-ND |
Manufacturer | |
Manufacturer Product Number | 0747540610 |
Description | CONN SFP+ CAGE 1X6 PRESS-FIT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0747540610 Models |
Category | Connector Type SFP+ |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.90.54026 | kr.52,151.19 |
| Unit Price without VAT: | kr.90.54026 |
|---|---|
| Unit Price with VAT: | kr.113.17533 |

