



0747540410 | |
|---|---|
DigiKey Part Number | WM8595-ND |
Manufacturer | |
Manufacturer Product Number | 0747540410 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747540410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.66000 | kr.101.66 |
| 10 | kr.86.36800 | kr.863.68 |
| 25 | kr.80.95880 | kr.2,023.97 |
| 50 | kr.77.09440 | kr.3,854.72 |
| 100 | kr.73.41580 | kr.7,341.58 |
| 480 | kr.65.73067 | kr.31,550.72 |
| 960 | kr.62.59773 | kr.60,093.82 |
| Unit Price without VAT: | kr.101.66000 |
|---|---|
| Unit Price with VAT: | kr.127.07500 |


