074752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
074752
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

0747521301

DigiKey Part Number
WM2153-ND
Manufacturer
Manufacturer Product Number
0747521301
Description
CABLE ASSY SFP+ M-M 3M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 90
Unit Price: kr.288.38000
CABLE ASSY SFP+ M-M 5M
In-Stock: 2
Unit Price: kr.554.89000