30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle

0744410007

DigiKey Part Number
23-0744410007TR-ND - Tape & Reel (TR)
23-0744410007CT-ND - Cut Tape (CT)
23-0744410007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0744410007
Description
CONN XFP RCPT 30POS SLD R/A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0744410007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
XFP
Number of Positions
30
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.064
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
480kr.26.86669kr.12,896.01
960kr.25.58544kr.24,562.02
1.440kr.24.86467kr.35,805.12
2.400kr.23.98564kr.57,565.54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.44.43000kr.44.43
10kr.34.36800kr.343.68
25kr.31.37600kr.784.40
50kr.29.41720kr.1,470.86
100kr.27.69210kr.2,769.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.89000kr.42.89
10kr.37.50600kr.375.06
100kr.30.36120kr.3,036.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.42.89000
Unit Price with VAT:kr.53.61250