
0743370038 | |
---|---|
DigiKey Part Number | 0743370038-ND |
Manufacturer | |
Manufacturer Product Number | 0743370038 |
Description | CONN VHDCI STCK RCPT 68/68P R/A |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0743370038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 68, 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | SCSI+, VHDCI | |
Features | Board Lock, Cover, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |