
0735912102 | |
|---|---|
DigiKey Part Number | 900-0735912102TR-ND - Tape & Reel (TR) 900-0735912102CT-ND - Cut Tape (CT) 900-0735912102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912102 |
Description | SMSJ ISOLATOR/925-960 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 925 MHz ~ 960 MHz Isolator 130 W 23dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 925 MHz ~ 960 MHz | |
Isolation | 23dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.2dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.89000 | kr.100.89 |
| 10 | kr.87.81500 | kr.878.15 |
| 25 | kr.83.27360 | kr.2,081.84 |
| 100 | kr.77.04170 | kr.7,704.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.79.74729 | kr.19,139.35 |
| 480 | kr.76.89127 | kr.36,907.81 |
| 720 | kr.75.29869 | kr.54,215.06 |
| Unit Price without VAT: | kr.100.89000 |
|---|---|
| Unit Price with VAT: | kr.126.11250 |

