859 MHz ~ 894 MHz Isolator 100 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912100

DigiKey Part Number
900-0735912100TR-ND - Tape & Reel (TR)
900-0735912100CT-ND - Cut Tape (CT)
900-0735912100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912100
Description
SMSJ ISOLATOR/859-894 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
859 MHz ~ 894 MHz Isolator 100 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
859 MHz ~ 894 MHz
Isolation
22dB (Min)
Power - Average Forward
100 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.100.69000kr.100.69
10kr.87.64700kr.876.47
25kr.83.11400kr.2,077.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80kr.76.03038kr.6,082.43
160kr.73.20844kr.11,713.35
240kr.71.63463kr.17,192.31
400kr.69.72843kr.27,891.37
560kr.68.51880kr.38,370.53
800kr.67.27424kr.53,819.39
Manufacturers Standard Package
Unit Price without VAT:kr.100.69000
Unit Price with VAT:kr.125.86250