
0735912093 | |
|---|---|
DigiKey Part Number | 900-0735912093TR-ND - Tape & Reel (TR) 900-0735912093CT-ND - Cut Tape (CT) 900-0735912093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912093 |
Description | SMSJ ISOLATOR/717-756MHZ/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 717 MHz ~ 756 MHz Isolator 100 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 717 MHz ~ 756 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.96000 | kr.96.96 |
| 10 | kr.84.34900 | kr.843.49 |
| 25 | kr.79.97880 | kr.1,999.47 |
| 100 | kr.73.98230 | kr.7,398.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.67.56300 | kr.16,215.12 |
| 480 | kr.65.13788 | kr.31,266.18 |
| 720 | kr.63.78568 | kr.45,925.69 |
| Unit Price without VAT: | kr.96.96000 |
|---|---|
| Unit Price with VAT: | kr.121.20000 |

