
0735912088 | |
|---|---|
DigiKey Part Number | 900-0735912088TR-ND - Tape & Reel (TR) 900-0735912088CT-ND - Cut Tape (CT) 900-0735912088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912088 |
Description | SMSJ ISOLATOR/2110-2170MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.11 GHz ~ 2.17 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2.11 GHz ~ 2.17 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.50000 | kr.91.50 |
| 10 | kr.79.57800 | kr.795.78 |
| 25 | kr.75.44440 | kr.1,886.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.69.07375 | kr.8,288.85 |
| 240 | kr.66.52129 | kr.15,965.11 |
| 360 | kr.65.09786 | kr.23,435.23 |
| 600 | kr.63.37418 | kr.38,024.51 |
| 840 | kr.62.27975 | kr.52,314.99 |
| Unit Price without VAT: | kr.91.50000 |
|---|---|
| Unit Price with VAT: | kr.114.37500 |

