2.11 GHz ~ 2.17 GHz Isolator 150 W 28dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912087

DigiKey Part Number
900-0735912087TR-ND - Tape & Reel (TR)
900-0735912087CT-ND - Cut Tape (CT)
900-0735912087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912087
Description
SMSJ ISOLATOR/2110-2170MH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.11 GHz ~ 2.17 GHz Isolator 150 W 28dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
2.11 GHz ~ 2.17 GHz
Isolation
28dB (Min)
Power - Average Forward
150 W
Insertion Loss
0.18dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.91.50000kr.91.50
10kr.79.57800kr.795.78
25kr.75.44440kr.1,886.11
100kr.69.77130kr.6,977.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
360kr.69.27486kr.24,938.95
720kr.66.81396kr.48,106.05
Manufacturers Standard Package
Unit Price without VAT:kr.91.50000
Unit Price with VAT:kr.114.37500