
0735912054 | |
|---|---|
DigiKey Part Number | 900-0735912054TR-ND - Tape & Reel (TR) 900-0735912054CT-ND - Cut Tape (CT) 900-0735912054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912054 |
Description | SMSJ ISOLATOR/753-803 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 753 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 753 MHz ~ 803 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.40000 | kr.159.40 |
| 10 | kr.139.08100 | kr.1,390.81 |
| 25 | kr.132.03600 | kr.3,300.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.108.88950 | kr.19,600.11 |
| 360 | kr.105.03953 | kr.37,814.23 |
| 540 | kr.102.89285 | kr.55,562.14 |
| Unit Price without VAT: | kr.159.40000 |
|---|---|
| Unit Price with VAT: | kr.199.25000 |

