
0735912038 | |
|---|---|
DigiKey Part Number | 900-0735912038TR-ND - Tape & Reel (TR) 900-0735912038CT-ND - Cut Tape (CT) 900-0735912038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912038 |
Description | SMSJ ISOLATOR/3400-3800MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.4 GHz ~ 3.8 GHz Isolator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 3.4 GHz ~ 3.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.19000 | kr.78.19 |
| 10 | kr.67.94600 | kr.679.46 |
| 25 | kr.64.39520 | kr.1,609.88 |
| 100 | kr.59.51670 | kr.5,951.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.61.42656 | kr.15,356.64 |
| 500 | kr.59.19806 | kr.29,599.03 |
| 750 | kr.57.95513 | kr.43,466.35 |
| Unit Price without VAT: | kr.78.19000 |
|---|---|
| Unit Price with VAT: | kr.97.73750 |


