0734206741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.27352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.62735
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.83973
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.93400
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.50553
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.50043
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.61247

Parametric Equivalent


Rosenberger
In Stock: 300
Unit Price: kr.243.76000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 320
Unit Price: kr.58.45000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.28.66185
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 190
Unit Price: kr.53.95000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 497
Unit Price: kr.60.89000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.598.38000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.104.94000
Datasheet
Image for 0734206741 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734206741

DigiKey Part Number
900-0734206741-ND
Manufacturer
Manufacturer Product Number
0734206741
Description
SMP-MAX PLUG STR SNAP TYPE WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.750kr.19.74455kr.34,552.96
Manufacturers Standard Package
Unit Price without VAT:kr.19.74455
Unit Price with VAT:kr.24.68069