0734200670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.63151
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.95814
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.15032
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.27352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.24615
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.33.49322
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.33.48121
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.31794
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.62735
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.83973
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.93400
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.58597
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.50553
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.50043
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734200670

DigiKey Part Number
900-0734200670-ND
Manufacturer
Manufacturer Product Number
0734200670
Description
SMP-MAX PLUG DETENT SMT 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734200670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
330 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.27.30933kr.87,389.86
Unit Price without VAT:kr.27.30933
Unit Price with VAT:kr.34.13666