0734157010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.40.74378
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.68.43320

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.154.06000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.99.92220
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734157010

DigiKey Part Number
900-0734157010-ND
Manufacturer
Manufacturer Product Number
0734157010
Description
SMP MALE SMOOTH BORE VERT PCB TH
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734157010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.