




0734154760 | |
|---|---|
DigiKey Part Number | WM9474-ND |
Manufacturer | |
Manufacturer Product Number | 0734154760 |
Description | CONN SSMCX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.23000 | kr.13.23 |
| 10 | kr.11.25900 | kr.112.59 |
| 25 | kr.10.55080 | kr.263.77 |
| 50 | kr.10.04660 | kr.502.33 |
| 100 | kr.9.56630 | kr.956.63 |
| 250 | kr.8.96692 | kr.2,241.73 |
| 500 | kr.8.53886 | kr.4,269.43 |
| 1.000 | kr.8.13130 | kr.8,131.30 |
| 3.000 | kr.7.52525 | kr.22,575.75 |
| Unit Price without VAT: | kr.13.23000 |
|---|---|
| Unit Price with VAT: | kr.16.53750 |

