Adapter Coaxial Connector SMP Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154215

DigiKey Part Number
900-0734154215-ND
Manufacturer
Manufacturer Product Number
0734154215
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
0734154215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Surface Mount
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.117.48000kr.117.48
10kr.99.85800kr.998.58
25kr.93.60520kr.2,340.13
50kr.89.13660kr.4,456.83
100kr.84.88370kr.8,488.37
250kr.79.57408kr.19,893.52
500kr.75.78038kr.37,890.19
Manufacturers Standard Package
Unit Price without VAT:kr.117.48000
Unit Price with VAT:kr.146.85000