0734151638 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.29643
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.33.09000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.35.82400
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 218
Unit Price: kr.93.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.74.09020
0734151638
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151638

DigiKey Part Number
900-0734151638-ND
Manufacturer
Manufacturer Product Number
0734151638
Description
MCX JACK SMT PCB 75 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.23.30120kr.18,640.96
Manufacturers Standard Package
Unit Price without VAT:kr.23.30120
Unit Price with VAT:kr.29.12650