0734136480 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.227
Unit Price: kr.21.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.042
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.55958
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.03851
Datasheet
SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734136480

DigiKey Part Number
900-0734136480-ND
Manufacturer
Manufacturer Product Number
0734136480
Description
SSMCX JACK VERTICAL 75 OHMS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
170 V
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.14.68747kr.46,999.90
Unit Price without VAT:kr.14.68747
Unit Price with VAT:kr.18.35934