Image for 0734136080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734136080

DigiKey Part Number
900-0734136080-ND
Manufacturer
Manufacturer Product Number
0734136080
Description
SSMCX PLUG RG178
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.32mm Coaxial Cable
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.600kr.44.57614kr.71,321.82
Unit Price without VAT:kr.44.57614
Unit Price with VAT:kr.55.72018