


0734130052 | |
|---|---|
DigiKey Part Number | WM9469-ND |
Manufacturer | |
Manufacturer Product Number | 0734130052 |
Description | CONN SSMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734130052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.91000 | kr.25.91 |
| 10 | kr.22.00300 | kr.220.03 |
| 25 | kr.20.62240 | kr.515.56 |
| 50 | kr.19.63600 | kr.981.80 |
| 100 | kr.18.69840 | kr.1,869.84 |
| 250 | kr.17.52716 | kr.4,381.79 |
| 500 | kr.16.69086 | kr.8,345.43 |
| 1.000 | kr.15.89464 | kr.15,894.64 |
| 2.500 | kr.14.90052 | kr.37,251.30 |
| Unit Price without VAT: | kr.25.91000 |
|---|---|
| Unit Price with VAT: | kr.32.38750 |

