
0734066415 | |
|---|---|
DigiKey Part Number | 900-0734066415-ND |
Manufacturer | |
Manufacturer Product Number | 0734066415 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0734066415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.90000 | kr.107.90 |
| 10 | kr.91.71100 | kr.917.11 |
| 25 | kr.85.96640 | kr.2,149.16 |
| 50 | kr.81.86300 | kr.4,093.15 |
| 100 | kr.77.95800 | kr.7,795.80 |
| 250 | kr.73.08080 | kr.18,270.20 |
| 500 | kr.69.59652 | kr.34,798.26 |
| Unit Price without VAT: | kr.107.90000 |
|---|---|
| Unit Price with VAT: | kr.134.87500 |

