
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.03000 | kr.44.03 |
10 | kr.37.41400 | kr.374.14 |
25 | kr.35.06960 | kr.876.74 |
50 | kr.33.39520 | kr.1,669.76 |
100 | kr.31.80160 | kr.3,180.16 |
250 | kr.29.81096 | kr.7,452.74 |
500 | kr.29.78074 | kr.14,890.37 |
Unit Price without VAT: | kr.44.03000 |
---|---|
Unit Price with VAT: | kr.55.03750 |