
0734041890 | |
|---|---|
DigiKey Part Number | 900-0734041890-ND |
Manufacturer | |
Manufacturer Product Number | 0734041890 |
Description | SMB JACK VERTICAL PCB SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734041890 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.37000 | kr.14.37 |
| 10 | kr.12.19900 | kr.121.99 |
| 25 | kr.11.43160 | kr.285.79 |
| 50 | kr.10.88620 | kr.544.31 |
| 100 | kr.10.36590 | kr.1,036.59 |
| 250 | kr.9.71656 | kr.2,429.14 |
| 500 | kr.9.25266 | kr.4,626.33 |
| 1.600 | kr.8.52399 | kr.13,638.38 |
| 3.200 | kr.8.11746 | kr.25,975.87 |
| Unit Price without VAT: | kr.14.37000 |
|---|---|
| Unit Price with VAT: | kr.17.96250 |


