0733910042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.49.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.842
Unit Price: kr.75.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.303.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.114.44000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: kr.292.78000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733910042

DigiKey Part Number
23-0733910042-ND
Manufacturer
Manufacturer Product Number
0733910042
Description
50 OHMS SMA(J) 4 HOLE PANEL RECE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733910040Molex0WM5390-NDkr.49.45000Parametric Equivalent
1-1478963-0TE Connectivity AMP Connectors1.842A122106-NDkr.75.32000Parametric Equivalent
LCCN3114L-com05073-LCCN3114-NDkr.303.62000Parametric Equivalent
LCCN3117L-com05073-LCCN3117-NDkr.114.44000Parametric Equivalent
PE4004Pasternack26099-PE4004-NDkr.292.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
15kr.41.20133kr.618.02
Unit Price without VAT:kr.41.20133
Unit Price with VAT:kr.51.50166