RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870520

DigiKey Part Number
900-0732870520-ND
Manufacturer
Manufacturer Product Number
0732870520
Description
SMA M-F 18 GHZ 6DB ATTENUATOR 5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.485.21000kr.485.21
10kr.412.42000kr.4,124.20
25kr.386.61280kr.9,665.32
50kr.368.17800kr.18,408.90
100kr.350.62850kr.35,062.85
Manufacturers Standard Package
Unit Price without VAT:kr.485.21000
Unit Price with VAT:kr.606.51250