
0732870420 | |
|---|---|
DigiKey Part Number | 900-0732870420-ND |
Manufacturer | |
Manufacturer Product Number | 0732870420 |
Description | TYPE N M-F 18 GHZ 10DB ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.627.31000 | kr.627.31 |
| 10 | kr.533.25900 | kr.5,332.59 |
| 25 | kr.499.90160 | kr.12,497.54 |
| 50 | kr.476.06560 | kr.23,803.28 |
| 100 | kr.453.37800 | kr.45,337.80 |
| Unit Price without VAT: | kr.627.31000 |
|---|---|
| Unit Price with VAT: | kr.784.13750 |

