LC EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 5 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732860320

DigiKey Part Number
900-0732860320-ND
Manufacturer
Manufacturer Product Number
0732860320
Description
2 X 10 5000PF PI STYLE FILTER PL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LC EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 5 A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC
Number of Channels
1
Center / Cutoff Frequency
650kHz (Cutoff)
Attenuation Value
53dB @ 100MHz, 15dB @ 10MHz, 70dB @ 1GHz, 66dB @ 200MHz, 23dB @ 20MHz, 70dB @ 500MHz, 41dB @ 50MHz, 9dB @ 5MHz
Resistance - Channel (Ohms)
-
Current
5 A
Values
C = 5000pF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.560" L x 0.500" W (39.62mm x 12.70mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.636.41060kr.31,820.53
Manufacturers Standard Package
Unit Price without VAT:kr.636.41060
Unit Price with VAT:kr.795.51325