0732841811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732841840

DigiKey Part Number
900-0732841840-ND
Manufacturer
Manufacturer Product Number
0732841840
Description
9 PIN PLUG-SOCKET 4000PF PI ADAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Zinc, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
50 V
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.460.29000kr.460.29
10kr.391.23800kr.3,912.38
25kr.366.75840kr.9,168.96
50kr.349.27100kr.17,463.55
100kr.332.62210kr.33,262.21
Manufacturers Standard Package
Unit Price without VAT:kr.460.29000
Unit Price with VAT:kr.575.36250