



0732760191 | |
|---|---|
DigiKey Part Number | WM9549-ND |
Manufacturer | |
Manufacturer Product Number | 0732760191 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 303 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.25000 | kr.136.25 |
| 10 | kr.115.80400 | kr.1,158.04 |
| 25 | kr.108.54880 | kr.2,713.72 |
| 50 | kr.103.36860 | kr.5,168.43 |
| 100 | kr.98.43820 | kr.9,843.82 |
| 250 | kr.92.28052 | kr.23,070.13 |
| 500 | kr.87.88202 | kr.43,941.01 |
| Unit Price without VAT: | kr.136.25000 |
|---|---|
| Unit Price with VAT: | kr.170.31250 |

