



0732760022 | |
|---|---|
DigiKey Part Number | WM9482-ND |
Manufacturer | |
Manufacturer Product Number | 0732760022 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0732760022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.21000 | kr.99.21 |
| 10 | kr.84.32300 | kr.843.23 |
| 42 | kr.76.19714 | kr.3,200.28 |
| 84 | kr.72.56107 | kr.6,095.13 |
| 126 | kr.70.51563 | kr.8,884.97 |
| 252 | kr.67.15266 | kr.16,922.47 |
| 504 | kr.63.95107 | kr.32,231.34 |
| 1.008 | kr.60.90269 | kr.61,389.91 |
| Unit Price without VAT: | kr.99.21000 |
|---|---|
| Unit Price with VAT: | kr.124.01250 |


